74434301008100

Wurth Elektronik
710-74434301008100
74434301008100

Mfr.:

Description:
Power Inductors - SMD WE-LHMD 1008 10uH 3.2A DCR=45mOhms1'5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
4,95 € 2.475,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Power Inductors - SMD
RoHS:  
Class D Audio Inductor
Shielded
10 uH
15 %
3.2 A
45 mOhms
18 A
- 40 C
+ 85 C
Standard
10 mm
10 mm
8 mm
WE-LHMD
Reel
Application: High Current
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99

WE-LHMD Low-Profile, High-Current Inductors

Würth Elektronik WE-LHMD Low-Profile, High-Current Inductors are designed for the output filters of digital audio amplifiers. The series features a stacked design, with two molded inductors stacked upon each other to save space on the PCB. These inductors are available in two sizes: 1008 and 1213. Each size offers four inductance values and up to 50% better performance than comparable parts. Applications for Würth Elektronik WE-LHMD include Class-D audio amplifiers and digital amplifiers.

WE-HIDA & WE-LHM Digital Audio Inductors

Würth Elektronik WE-HIDA and WE-LHM Digital Audio Inductors are ideal for use in Class D audio amplifiers and digital amplifiers. The WE-HIDA series includes MnZn THT inductors with flat or round wire. The modules can be categorized in a single package or a two-in-one package design with two inductors in one package (co-coupled inductors). The WE-LHMD series includes molded SMT inductors featuring a stacked design, with two molded inductors stacked on one another, offering space savings on PCBs. Würth Elektronik WE-HIDA and WE-LHM Digital Audio Inductors operate in a -40°C to +125°C temperature range.

Power Inductors

Würth Elektronik Power Inductors and Common Mode Chokes are listed in leading semiconductor manufacturers' application designs and are immediately available for inclusion into simulations. Optimize prototypes and EMC critical applications with this wide range of power inductor families.