744309012

Wurth Elektronik
710-744309012
744309012

Mfr.:

Description:
Power Inductors - SMD WE-HCM SMD 1390 120nH 47.5A 0.165mO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,05 € 2,05 €
2,00 € 20,00 €
1,85 € 92,50 €
1,77 € 177,00 €
Full Reel (Order in multiples of 300)
1,66 € 498,00 €
1,46 € 876,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
Shielded
120 nH
20 %
47.5 A
165 uOhms
125 A
- 40 C
+ 125 C
65 MHz
Standard
14 mm
13 mm
9 mm
Manganese Zinc (MnZn) Ferrite
WE-HCM
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 300
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Single Coil Shielded Power Inductors

Würth Elektronik offers a wide range of single coil shielded inductors. These inductors are available in high saturation current, low-profile, low DC resistance (RDC), performance, robust, SMT, and standard versions. Würth Elektronik Single Coil Shielded Power Inductors are often designed for use in DC/DC converters and feature a robust design for advanced applications.

WE-HCM SMD High Current Flat Wire Inductors

Würth Elektronik WE-HCM SMD High Current Flat Wire Inductors feature low core losses (MnZn) and high saturation current up to 60A. These magnetically shielded inductors offer extremely low DCR with ±7% DCR tolerance and have an operating temperature of -40°C to +125°C. Applications for Würth Elektronik WE-HCM SMD High Current Flat Wire Inductors include multiphase switching regulators, CPU/RAM power supply, power PCs, and filters.

Power Inductors

Würth Elektronik Power Inductors and Common Mode Chokes are listed in leading semiconductor manufacturers' application designs and are immediately available for inclusion into simulations. Optimize prototypes and EMC critical applications with this wide range of power inductor families.