744290130

Wurth Elektronik
710-744290130
744290130

Mfr.:

Description:
Common Mode Chokes / Filters WE-UCF SMD Sectional 2x0.013mH 10kHz 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 621

Stock:
621
Can Dispatch Immediately
On Order:
500
Expected 5/29/2026
500
Expected 6/26/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,98 € 3,98 €
3,68 € 184,00 €
Full Reel (Order in multiples of 250)
3,41 € 852,50 €
3,18 € 1.590,00 €
2,98 € 2.980,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Common Mode Chokes / Filters
RoHS:  
WE-UCF
PCB Mount
SMD/SMT
1 Channel
13 uH
30 %
10 A
2.7 mOhms
- 40 C
+ 125 C
14 mm
12.5 mm
7.8 mm
Reel
Cut Tape
MouseReel
Common Mode Line Filters
Line Filter
Brand: Wurth Elektronik
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 250
Subcategory: Inductors, Chokes & Coils
Test Frequency: 10 kHz
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
A change in the specification of the component will become
effective 5/1/17. The mechanical dimensions will be adjusted in
order to meet product reliability. The part itself remains
unchanged. Electrical parameters will not be changed.

Please contact a Mouser Technical Sales Representative for
further information.

5-0217-01

Compliance Codes
TARIC:
8504901110
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Common Mode Chokes for Low Voltage & Data Lines

Würth Elektronik Low Voltage and Data Line Common Mode Chokes encompass a wide range of common-mode filters with an SMT design. In bifilar and sectional winding styles, the chokes can operate from kHz up to GHz in different inductance ranges to cover a wide variety of applications. The WE-CMDC, WE-SL2, and WE-CNSW families are AEC-Q200 qualified.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

WE-UCF Universal Common Mode Chokes

Würth Elektronik WE-UCF Universal Common Mode Chokes provide a solution to the need for current-compensated chokes that have attenuation over a wide frequency range to address common-mode interference. The WE-UCF series offers significant attenuation in both the lower and higher frequency range, which is an ideal characteristic for signal, data lines, and power supplies. Other features include high inductance range, high current range, and low profile. Würth WE-UCF Universal Common Mode Chokes are suitable for applications such as filtering, DC power lines, buck/boost converter filtering, data lines with low bitrate, and heavily influenced lines.

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.