744221

Wurth Elektronik
710-744221
744221

Mfr.:

Description:
Common Mode Chokes / Filters WE-SL2 SMD Bifilar 2x2000uH 600mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.313

Stock:
4.313
Can Dispatch Immediately
On Order:
4.000
Expected 6/26/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,25 € 2,25 €
2,23 € 22,30 €
2,01 € 100,50 €
1,94 € 194,00 €
1,80 € 900,00 €
Full Reel (Order in multiples of 1000)
1,65 € 1.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Common Mode Chokes / Filters
RoHS:  
WE-SL2
PCB Mount
SMD/SMT
1 Channel
2 mH
9.2 kOhms
50 %
600 mA
420 mOhms
- 40 C
+ 125 C
9.2 mm
6 mm
5 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Common Mode Chokes
Line Filter
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Common Mode Chokes
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Unit Weight: 501 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Common Mode Chokes for Low Voltage & Data Lines

Würth Elektronik Low Voltage and Data Line Common Mode Chokes encompass a wide range of common-mode filters with an SMT design. In bifilar and sectional winding styles, the chokes can operate from kHz up to GHz in different inductance ranges to cover a wide variety of applications. The WE-CMDC, WE-SL2, and WE-CNSW families are AEC-Q200 qualified.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

WE-SL Common Mode Line Chokes

Würth Elektronik WE-SL Common Mode Line Chokes are ideal for data lines, power supply systems, USBs, and suppression of common mode noise. The WE-SL series features a two or four winding configuration with high currents up to 2.7A, while the WE-SLM series has ring core technology that results in higher impedances and attenuations. WE-SL1 and WE-SL3 chokes have a low profile, the WE-SL1 has a rated current up to 300mA and the WE-SL3 series offers a trifilar winding style. 

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.