744138

Wurth Elektronik
710-744138
744138

Mfr.:

Description:
Common Mode Chokes / Filters WE-SI RadToroid 3.5A 727uH DCR=240mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59

Stock:
59 Can Dispatch Immediately
Factory Lead Time:
59 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,98 € 6,98 €
6,68 € 66,80 €
6,25 € 375,00 €
5,81 € 581,00 €
5,38 € 2.690,00 €
4,95 € 4.950,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Common Mode Chokes / Filters
RoHS:  
WE-LF
PCB Mount
Radial
1 Channel
727 uH
20 %
3.5 A
240 mOhms
- 25 C
+ 65 C
42 mm x 15 mm
15 mm
Bulk
Toroidal Chokes
Toroidal Storage Choke
Brand: Wurth Elektronik
Diameter: 42 mm
Product Type: Common Mode Chokes
Factory Pack Quantity: 20
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-LF SMT Common Mode Chokes

Würth Elektronik WE-LF SMT Common Mode Chokes feature a toroidal core with sector winding and a compact size. These chokes have high attenuation of common-mode interferences in low- and middle-frequency ranges. These chokes are broken down into the WE-LF series, which features a four-pin housing, and the WE-LF SMT series, which offers surface-mount power line chokes and is available in only a type SH package size. Würth Elektronik WE-LF SMT Common Mode Chokes are ideal for mains filters, power electronics, and SMPS applications.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.