744062152

Wurth Elektronik
710-744062152
744062152

Mfr.:

Description:
Power Inductors - SMD WE-TPC 6823 1500uH .08A 7Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 475

Stock:
475 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,44 € 1,44 €
1,39 € 13,90 €
1,32 € 66,00 €
1,22 € 122,00 €
1,15 € 287,50 €
Full Reel (Order in multiples of 500)
1,08 € 540,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Power Inductors - SMD
RoHS:  
2727 (6868 metric)
Shielded
1.5 mH
30 %
80 mA
8 Ohms
110 mA
- 40 C
+ 125 C
1.5 MHz
Standard
6.8 mm
6.8 mm
2.3 mm
Ferrite
WE-TPC
Reel
Cut Tape
MouseReel
Application: Power
Brand: Wurth Elektronik
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 248 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Single Coil Shielded Power Inductors

Würth Elektronik offers a wide range of single coil shielded inductors. These inductors are available in high saturation current, low-profile, low DC resistance (RDC), performance, robust, SMT, and standard versions. Würth Elektronik Single Coil Shielded Power Inductors are often designed for use in DC/DC converters and feature a robust design for advanced applications.

Industrial Power Management Solutions

Texas Instruments and Würth Elektronik together offer designers everything they need to create highly successful Industrial Power Management solutions. TI and Würth Elektronik provide the right selection of parts for a variety of power management solutions, including isolated interface, industrial and commercial power systems, and energy storage/battery management.

Power Inductors

Würth Elektronik Power Inductors and Common Mode Chokes are listed in leading semiconductor manufacturers' application designs and are immediately available for inclusion into simulations. Optimize prototypes and EMC critical applications with this wide range of power inductor families.

WE-TPC SMT Tiny Power Inductors

Würth Elektronik WE-TPC SMT Tiny Power Inductors feature a robust four-pad design, ensuring exceptional mechanical durability. These surface-mount, shielded power inductors exhibit impressive current-handling capabilities. In contrast to their unshielded counterparts, the WE-TPC series significantly minimizes stray magnetic fields, thanks to magnetic shielding technology. Würth Elektronik WE-TPC SMT Tiny Power Inductors are ideally suited for a wide range of applications, including portable power devices such as digital cameras and displays, DC/DC converters, embedded PCs, mobile data collection systems, and telemetrics. The WE-TPC series is available in package sizes from 2811 to 1038 and covers inductance values from 0.056μH to 1500μH.

WE-TPC 2828 Tiny Power Inductors for LED Drivers

Würth Elektronik WE-TPC 2828 Tiny Power Inductors for LED Drivers offer an extremely flat power inductor with high current capability. The WE-TPC 2828 Tiny Power Inductors are available from 0.056µH up to 22µH and are tuned specially for converters that run with a high switching frequency. WE-TPC 2828 Tiny Power Inductors from Würth Elektronik feature an operating temperature of -40°C to +125°C.