74404024330

Wurth Elektronik
710-74404024330
74404024330

Mfr.:

Description:
Power Inductors - SMD WE-LQS 33uH 440mA DCR=1.53Ohms AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.625

Stock:
2.625 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,843 € 0,84 €
0,809 € 8,09 €
0,66 € 33,00 €
0,659 € 65,90 €
0,621 € 155,25 €
0,571 € 285,50 €
Full Reel (Order in multiples of 2000)
0,474 € 948,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
2.5 mm x 2 mm
Semi-Shielded
33 uH
20 %
440 mA
1.53 Ohms
400 mA
- 40 C
+ 125 C
7.5 MHz
Standard
2.5 mm
2 mm
1.2 mm
Ferrite
AEC-Q200
WE-LQS
Reel
Cut Tape
MouseReel
Application: Power
Brand: Wurth Elektronik
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Unit Weight: 32 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Power Inductors

Würth Elektronik Power Inductors and Common Mode Chokes are listed in leading semiconductor manufacturers' application designs and are immediately available for inclusion into simulations. Optimize prototypes and EMC critical applications with this wide range of power inductor families.

Single Coil Shielded Power Inductors

Würth Elektronik offers a wide range of single coil shielded inductors. These inductors are available in high saturation current, low-profile, low DC resistance (RDC), performance, robust, SMT, and standard versions. Würth Elektronik Single Coil Shielded Power Inductors are often designed for use in DC/DC converters and feature a robust design for advanced applications.

WE-LQS SMD Single Coil Power Inductors

Würth Elektronik WE-LQS SMD Single Coil Power Inductors are semi-screened storage inductors for DC/DC switch regulators in a WE-LQ design. The wire windings of these WE-LQS inductors are bonded with a ferrite epoxy mixture on a special ferrite core. This series offers high Q at high frequencies, low DC-resistance, and industrial operating temperatures of -40°C to +125°C. Würth WE-LQS SMD Inductors can be used in high vibration environments. Other applications include integrated DC/DC converters, switching controllers that require high efficiency, portable power, laptops, and more.