74279226101

Wurth Elektronik
710-74279226101
74279226101

Mfr.:

Description:
Ferrite Beads WE-MPSB Ferrite 100MHz 100Ohm AECQ2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50.926

Stock:
50.926
Can Dispatch Immediately
On Order:
55.000
Expected 6/5/2026
72.500
Expected 11/27/2026
Factory Lead Time:
31
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,585 € 0,59 €
0,574 € 5,74 €
0,555 € 55,50 €
0,533 € 266,50 €
0,513 € 513,00 €
Full Reel (Order in multiples of 2500)
0,472 € 1.180,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Ferrite Beads
RoHS:  
WE-MPSB
Ferrite Chip Beads
SMD/SMT
1812 (4532 metric)
100 Ohms
8 A
25 %
6 mOhms
- 55 C
+ 125 C
4.5 mm
3.2 mm
2.3 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Product Type: Ferrite Beads
Factory Pack Quantity: 2500
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: EMI Multilayer Power Suppression Bead WE-MPSB
Unit Weight: 27 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509590
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

WE-MPSA & WE-MPSB Multilayer Ferrite Beads

Würth Elektronik WE-MPSA and WE-MPSB High Current Multilayer Ferrite Beads are AEC-Q200 qualified and feature clearly specified inrush peak current ratings. These multilayer SMD ferrite beads are available in case sizes ranging from 0603 to 3312. They offer different values that are trimmed individually for maximum EMI suppression. The WE-MPSA series beads are designed for automotive use, while the WE-MPSB series is specifically designed for industrial applications. Würth WE-MPSB Ferrite Beads also have low RDC, which helps preserve the efficiency of the switching converter circuit. The series is cost-effective and offers PCB space savings compared to a larger filter choke that handles currents from 5A to 10.5A.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.