74279224271

Wurth Elektronik
710-74279224271
74279224271

Mfr.:

Description:
Ferrite Beads WE-MPSB Ferrite 100MHz 270Ohm AECQ0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.659

Stock:
5.659 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,998 € 1,00 €
0,98 € 9,80 €
0,946 € 94,60 €
0,912 € 456,00 €
0,877 € 877,00 €
Full Reel (Order in multiples of 2000)
0,803 € 1.606,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Ferrite Beads
RoHS:  
WE-MPSB
Ferrite Chip Beads
SMD/SMT
2220 (5651 metric)
270 Ohms
4 A
25 %
20 mOhms
- 55 C
+ 125 C
5.59 mm
5.08 mm
3.2 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Ferrite Beads
Factory Pack Quantity: 2000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: EMI Multilayer Power Suppression Bead WE-MPSB
Unit Weight: 480 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

WE-MPSA & WE-MPSB Multilayer Ferrite Beads

Würth Elektronik WE-MPSA and WE-MPSB High Current Multilayer Ferrite Beads are AEC-Q200 qualified and feature clearly specified inrush peak current ratings. These multilayer SMD ferrite beads are available in case sizes ranging from 0603 to 3312. They offer different values that are trimmed individually for maximum EMI suppression. The WE-MPSA series beads are designed for automotive use, while the WE-MPSB series is specifically designed for industrial applications. Würth WE-MPSB Ferrite Beads also have low RDC, which helps preserve the efficiency of the switching converter circuit. The series is cost-effective and offers PCB space savings compared to a larger filter choke that handles currents from 5A to 10.5A.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.