74279201

Wurth Elektronik
710-74279201
74279201

Mfr.:

Description:
Ferrite Beads WE-CBF 0805 100MHz 32Ohm 500mA AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.875

Stock:
6.875
Can Dispatch Immediately
On Order:
4.000
Expected 4/3/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,189 € 0,19 €
0,183 € 1,83 €
0,18 € 9,00 €
0,165 € 16,50 €
0,157 € 78,50 €
0,151 € 151,00 €
0,144 € 360,00 €
Full Reel (Order in multiples of 4000)
0,144 € 576,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Ferrite Beads
RoHS:  
WE-CBF
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
32 Ohms
500 mA
25 %
150 mOhms
- 55 C
+ 125 C
2 mm
1.2 mm
0.9 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Ferrite Beads
Factory Pack Quantity: 4000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: SMD EMI Suppression Ferrite Bead WE-CBF
Unit Weight: 5,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

WE-CBF SMD EMI Suppression Ferrite Beads

Würth Elektronik WE-CBF SMD EMI Suppression Ferrite Beads can be placed directly on a printed circuit board and offer excellent anti-EMI properties and low DC resistance. Even if positioned extremely close to a source of interference, these beads can reach maximal impedance at 1000Ω. Würth Elektronik WE-CBF SMD EMI Suppression Ferrite Beads are available in a range of sizes, including 0402, 0603, 0805, 1206, 1210, 1806, 1812, and 2220.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.