74278031

Wurth Elektronik
710-74278031
74278031

Mfr.:

Description:
Ferrite Cable Cores WE-FLAT Hanging Ferr Core 100MHz 80Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 821

Stock:
821 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,19 € 2,19 €
2,10 € 21,00 €
1,97 € 98,50 €
1,83 € 183,00 €
1,76 € 880,00 €
1,63 € 1.630,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Ferrite Cable Cores
RoHS:  
WE-FLAT
Flat Ribbon Cable Cores Solid
80 Ohms
27 mm
31 mm
12 mm
0.7 mm
3 mm
Tray
4 W 620
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 100
Subcategory: Ferrites
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Flat Ferrites & Ferrite Cores

Würth Elektronik Flat Ferrites and Ferrite Cores include three series: WE-FLAT, WE-SPLITRING, and WE-SFA. The WE-FLAT ribbon cable suppressors provide an easy solution to filter interference on flexible printed circuit boards, ribbon cables, and more. The WE-FLAT series utilizes a NiZn core material for wideband noise suppression from 1MHz to 1GHz. The WE-SPLITRING split ferrite cores are easy to mount on already installed cables and are suitable for computers, terminals, and data lines. The WE-SFA series features flat clip-on modules with a 4 W 620 ferrite material, and they are ideal for computers, terminals, data lines, and more. Würth Elektronik Flat Ferrites and Ferrite Cores operate in a temperature range of -25°C to +105°C or +125°C, depending on the series.

EMI Suppression Ferrite Beads

Würth Elektronik EMI Suppression Ferrite Bead product families include the WE-AFB, WE-AFB LFS, WE-SAFB, and WE-TOF series. The WE-AFB, WE-SAFB, and WE-TOF series all feature a ferrite core made of NiZn. This NiZn core allows for the best possible interference suppression and works in a broadband frequency range. The NiZn core ferrites are available in axial (WE-AFB) and toroidal (WE-SAFB) types. Würth WE-SAFB ferrite beads are smaller in size and used for cables with a diameter of 0.55mm up to 4mm. The WE-AFB LFS axial ferrite beads have an MnZn core. The MnZn core material is used for low-frequency applications from 150kHz and 30MHz.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.