7427417

Wurth Elektronik
710-7427417
7427417

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding WE-CPU EMI Suppressn 114ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 359

Stock:
359 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,96 € 2,96 €
2,48 € 24,80 €
2,30 € 57,50 €
2,12 € 106,00 €
1,91 € 191,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Plates
Adhesive
30 mm
30 mm
1.5 mm
WE-CPU
Bulk
Brand: Wurth Elektronik
Material: Ferrite
Factory Pack Quantity: 360
Subcategory: EMI/RFI
Unit Weight: 6,170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EMI Shielding Products

Würth Elektronik EMI Shielding Products include shielding solutions that provide excellent conductivity, flexibility, and durability. When combined, the EMI shielding products control EMI noise and can be used in various applications.

EMI Suppression CPU Ferrite Plates

Würth Elektronik WE-CPU EMI Suppression CPU Ferrite Plates are thermally conductive ferrite plates designed for EMI absorption on CPUs. The ferrite plates are available both with and without adhesive tape and feature impedances up to 800Ω with a ±25% impedance tolerance. The customizable plates offer a +140°C maximum curie temperature and a -25°C to +125°C operating temperature range.