7427232

Wurth Elektronik
710-7427232
7427232

Mfr.:

Description:
Ferrite Cable Cores WE-FLAT 150Ohm 20Pol

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
67
Expected 6/5/2026
595
315
Expected 6/26/2026
280
Expected 10/13/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,23 € 4,23 €
3,93 € 39,30 €
3,72 € 93,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Ferrite Cable Cores
RoHS:  
WE-FLAT
Flat Ribbon Cable Cores Solid
150 Ohms
26.5 mm
38.1 mm
25.5 mm
1.9 mm
12.05 mm
Tray
4 W 620
Brand: Wurth Elektronik
Inside Width: 1.9 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 25 C
Product Type: Ferrite Cable Cores
Shape: Flat Ribbon
Factory Pack Quantity: 35
Subcategory: Ferrites
Test Frequency: 100 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Flat Ferrites & Ferrite Cores

Würth Elektronik Flat Ferrites and Ferrite Cores include three series: WE-FLAT, WE-SPLITRING, and WE-SFA. The WE-FLAT ribbon cable suppressors provide an easy solution to filter interference on flexible printed circuit boards, ribbon cables, and more. The WE-FLAT series utilizes a NiZn core material for wideband noise suppression from 1MHz to 1GHz. The WE-SPLITRING split ferrite cores are easy to mount on already installed cables and are suitable for computers, terminals, and data lines. The WE-SFA series features flat clip-on modules with a 4 W 620 ferrite material, and they are ideal for computers, terminals, data lines, and more. Würth Elektronik Flat Ferrites and Ferrite Cores operate in a temperature range of -25°C to +105°C or +125°C, depending on the series.

EMI Suppression Ferrite Beads

Würth Elektronik EMI Suppression Ferrite Bead product families include the WE-AFB, WE-AFB LFS, WE-SAFB, and WE-TOF series. The WE-AFB, WE-SAFB, and WE-TOF series all feature a ferrite core made of NiZn. This NiZn core allows for the best possible interference suppression and works in a broadband frequency range. The NiZn core ferrites are available in axial (WE-AFB) and toroidal (WE-SAFB) types. Würth WE-SAFB ferrite beads are smaller in size and used for cables with a diameter of 0.55mm up to 4mm. The WE-AFB LFS axial ferrite beads have an MnZn core. The MnZn core material is used for low-frequency applications from 150kHz and 30MHz.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.