7427218

Wurth Elektronik
710-7427218
7427218

Mfr.:

Description:
Ferrite Cable Cores WE-FLAT Core 100MHz 66Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 242

Stock:
242 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,43 € 3,43 €
3,18 € 31,80 €
2,89 € 72,25 €
2,51 € 251,00 €
2,12 € 636,00 €
1,82 € 910,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Ferrite Cable Cores
RoHS:  
WE-FLAT
Flat Ribbon Cable Cores Solid
66 Ohms
44 mm
12 mm
49.6 mm
1.3 mm
6.5 mm
Tray
4 W 620
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 25 C
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 100
Subcategory: Ferrites
Test Frequency: 100 MHz
Unit Weight: 14,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99