74270038

Wurth Elektronik
710-74270038
74270038

Mfr.:

Description:
Ferrite Cable Cores WE-AFB Axial Ferrite 25MHz 240Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 834

Stock:
834 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,92 € 0,92 €
0,903 € 9,03 €
0,877 € 43,85 €
0,819 € 81,90 €
0,787 € 201,47 €
0,725 € 371,20 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Ferrite Cable Cores
RoHS:  
WE-AFB
Round Cable Cores Solid
350 Ohms
3.55 mm
12 mm
25 mm
Bulk
4 W 1500
Brand: Wurth Elektronik
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 128
Subcategory: Ferrites
Unit Weight: 12,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504901110
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

EMI Suppression Ferrite Beads

Würth Elektronik EMI Suppression Ferrite Bead product families include the WE-AFB, WE-AFB LFS, WE-SAFB, and WE-TOF series. The WE-AFB, WE-SAFB, and WE-TOF series all feature a ferrite core made of NiZn. This NiZn core allows for the best possible interference suppression and works in a broadband frequency range. The NiZn core ferrites are available in axial (WE-AFB) and toroidal (WE-SAFB) types. Würth WE-SAFB ferrite beads are smaller in size and used for cables with a diameter of 0.55mm up to 4mm. The WE-AFB LFS axial ferrite beads have an MnZn core. The MnZn core material is used for low-frequency applications from 150kHz and 30MHz.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.