74270020

Wurth Elektronik
710-74270020
74270020

Mfr.:

Description:
Ferrite Cable Cores WE-SAFB 2.2mm 71Ohm @ 25MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.751

Stock:
3.751 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,542 € 0,54 €
0,519 € 5,19 €
0,486 € 24,30 €
0,453 € 45,30 €
0,435 € 217,50 €
0,434 € 434,00 €
0,433 € 1.299,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Ferrite Cable Cores
RoHS:  
WE-SAFB
Round Cable Cores Solid
103 Ohms
2.4 mm
7.5 mm
7.5 mm
Bulk
3 W 800
Brand: Wurth Elektronik
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 25 C
Product Type: Ferrite Cable Cores
Shape: Round
Factory Pack Quantity: 1000
Subcategory: Ferrites
Test Frequency: 25 MHz, 100 MHz
Type: Ferrite Bead Core
Unit Weight: 1,461 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8548000001
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99