7425135

Wurth Elektronik
710-7425135
7425135

Mfr.:

Description:
Cable Mounting & Accessories Earthing Nylon Clip 10.7-12.2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 442

Stock:
442 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,25 € 1,25 €
1,20 € 12,00 €
1,08 € 27,00 €
1,02 € 51,00 €
0,912 € 91,20 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Cable Mounting & Accessories
RoHS:  
EMI Gaskets, Sheets & Absorbers
Ground Strap
Screw
9.6 mm
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Packaging: Bulk
Product: Clips
Series: WE-EEL
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Unit Weight: 720 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

WE-EEL Earthing Clips

Würth Elektronik WE-EEL Earthing Clips are flexible, metalized clips for mounting connections of electric appliances. Würth Earthing Clips are very elastic and light, with no sharp edges in either nylon or metal. The clips have an operating temperature range of –25°C to +125°C.

EMI Shielding Products

Würth Elektronik EMI Shielding Products include shielding solutions that provide excellent conductivity, flexibility, and durability. When combined, the EMI shielding products control EMI noise and can be used in various applications.

FEATURED PRODUCTS
WURTH ELEKTRONIK