726151005

Wurth Elektronik
710-726151005
726151005

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJ11 Connector Cover WA-PCCA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.414

Stock:
1.414 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,533 € 0,53 €
0,358 € 3,58 €
0,298 € 14,90 €
0,268 € 26,80 €
0,238 € 119,00 €
0,209 € 209,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Cap
RJ11
Straight
- 30 C
+ 80 C
Black
WA-PCCA
Bulk
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1000
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 390 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
USHTS:
3923500000
ECCN:
EAR99

Cable Holders, Mounting Tabs, & Plastic Caps

Würth Elektronik Cable Holders, Mounting Tabs, and Plastic Caps include many series and are ideal for numerous applications. WE Cable Holders include the WA-FCHS, WA-CTIB, WA-CHFCHAD, WA-CHCL, WE-CHSN, WA-CHAD, WA-CHTW, and WA-SMCH series. These Würth cable holders offer a Nylon 66 construction, a UL 94 V-2 flammability rating, and a -30°C to +85°C operating temperature range.