709442000

Wurth Elektronik
710-709442000
709442000

Mfr.:

Description:
Standoffs & Spacers WA-SNFR 12mm/3/4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.150

Stock:
2.150 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,189 € 0,19 €
0,179 € 1,79 €
0,159 € 7,95 €
0,14 € 14,00 €
0,13 € 65,00 €
0,124 € 124,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Snap Lock
12 mm
Nylon
8 mm
Male
Bulk
Brand: Wurth Elektronik
Color: Natural
Product Type: Standoffs, Spacers & Supports
Series: WA-SNFR
Factory Pack Quantity: 1000
Subcategory: Hardware
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCB Spacers

Würth Elektronik PCB Spacers deliver accurate mechanical spacing and secure positioning between printed circuit boards and components. Accurate spacing and secure positioning are essential for maintaining dimensional accuracy and preventing component interference. By reducing stress on solder joints and connectors, these precision spaces improve assembly robustness and product longevity. Würth Elektronik Spacers feature high-performance materials and various options, streamlining the assembly process and ensuring mechanical stability in demanding electronic and industrial applications.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Spacers, Studs, & SMD Spacers

Würth Elektronik Spacers series includes spacer studs, round spacers, and SMD spacers. The spacer studs feature different materials, wrench sizes, lengths, and internal/external threads. The round spacers are available in steel, brass, aluminum, stainless steel, and plastic construction. SMD spacers are specially designed for automatic assembly and can achieve high holding forces and torques. Würth Elektronik Spacers feature modules that are ideal for PCB snap-in, self-adhesive, screw, and snap-rivet mounting variations. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.