705820060

Wurth Elektronik
710-705820060
705820060

Mfr.:

Description:
LED Mounting Hardware WA-SLED Nylon 66 UL 6 mm Spacer LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.823

Stock:
13.823 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,172 € 0,17 €
0,157 € 1,57 €
0,128 € 6,40 €
0,116 € 11,60 €
0,103 € 51,50 €
0,102 € 204,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: LED Mounting Hardware
RoHS:  
LED Spacers
T-1 (3 mm), T-1 3/4 (5 mm)
Nylon
Black
6 mm
WA-SLED
Bulk
Body Shape: Tubular
Brand: Wurth Elektronik
Outside Diameter: 4.5 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 2000
Subcategory: LED Indication
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
3926909090
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WA-SLED LED Spacers

Würth Elektronik WA-SLED LED Spacers are tubular metric spacers for 3mm and 5mm LEDs and made of a black nylon 66 material. The WA-SLED metric spacers offer a temperature resistance from -30°C up to +85°C and feature a UL 94V-2 flammability rating. Würth Elektronik WA-SLED LED Spacers are ideally suited for sockets for 5mm LEDs with a panel thickness of 1.1mm and 7.1mm to 7.33mm drilling.

SMD Steel Spacers

Würth Elektronik SMD Steel Spacers are designed for surface mount processes or pick and place machines and reduce production cost and time. These steel spacers are available in bulk or tape and reel packaging. The Kapton tape or special absorption cap technology (for external thread types only) is used for tape and reel packaging to improve pick and place performance. These Würth SMD spacers provide excellent solderability with high mechanical forces and torques.

PCB Spacers

Würth Elektronik PCB Spacers deliver accurate mechanical spacing and secure positioning between printed circuit boards and components. Accurate spacing and secure positioning are essential for maintaining dimensional accuracy and preventing component interference. By reducing stress on solder joints and connectors, these precision spaces improve assembly robustness and product longevity. Würth Elektronik Spacers feature high-performance materials and various options, streamlining the assembly process and ensuring mechanical stability in demanding electronic and industrial applications.

FEATURED PRODUCTS
WURTH ELEKTRONIK