702914000

Wurth Elektronik
710-702914000
702914000

Mfr.:

Description:
Standoffs & Spacers WA-SNSR Slf-Ret Spcr 3.5mm Mnt hole M2 Sc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.946
Expected 3/20/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,146 € 0,15 €
0,138 € 1,38 €
0,128 € 6,40 €
0,119 € 11,90 €
0,109 € 54,50 €
0,099 € 99,00 €
0,089 € 178,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Self Retaining
M2
Polyamide (PA66)
4 mm
Bulk
Brand: Wurth Elektronik
Color: Natural
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Inside Diameter: 2.1 mm
Mounting Hole Size: 3 mm
Product Type: Standoffs, Spacers & Supports
Series: WA-SNSR
Factory Pack Quantity: 2000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

PCB Spacers

Würth Elektronik PCB Spacers deliver accurate mechanical spacing and secure positioning between printed circuit boards and components. Accurate spacing and secure positioning are essential for maintaining dimensional accuracy and preventing component interference. By reducing stress on solder joints and connectors, these precision spaces improve assembly robustness and product longevity. Würth Elektronik Spacers feature high-performance materials and various options, streamlining the assembly process and ensuring mechanical stability in demanding electronic and industrial applications.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Spacers, Studs, & SMD Spacers

Würth Elektronik Spacers series includes spacer studs, round spacers, and SMD spacers. The spacer studs feature different materials, wrench sizes, lengths, and internal/external threads. The round spacers are available in steel, brass, aluminum, stainless steel, and plastic construction. SMD spacers are specially designed for automatic assembly and can achieve high holding forces and torques. Würth Elektronik Spacers feature modules that are ideal for PCB snap-in, self-adhesive, screw, and snap-rivet mounting variations. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.