700972700

Wurth Elektronik
710-700972700
700972700

Mfr.:

Description:
Standoffs & Spacers WA-EXRV Snap rivet 3/9.1 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,232 € 0,23 €
0,214 € 2,14 €
0,19 € 9,50 €
0,168 € 16,80 €
0,156 € 78,00 €
0,149 € 149,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Snap Lock
9.1 mm
Nylon
6.3 mm
Male / Female
Bulk
Brand: Wurth Elektronik
Color: Black
Inside Diameter: 3 mm
Mounting Hole Size: 3 mm
Product Type: Standoffs, Spacers & Supports
Series: WA-EXRV
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Assembly Accessories

Würth Elektronik Assembly Accessories offer a range of specifications, sizes, and applications, ensuring users can find an ideal solution for their projects. These Würth Elektronik accessories include mounting tabs, cable lugs, snap rivets, distance caps for SMT spacers, pan head screws, and hex lock screws.

Mounting Button for Steel Spacers

Würth Elektronik Mounting Button for Steel Spacers offers a fast, tool-free mounting design, PA66 construction, and a 1 to 2mm panel thickness. The WA-EXRV series features a screwless connection, saving time and allowing fast mounting during mass production. Würth Elektronik Mounting Button for Steel Spacers features a UL 94V-0 flammability rating and a -30°C to +85°C operating temperature range.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

SMD Steel Spacers

Würth Elektronik SMD Steel Spacers are designed for surface mount processes or pick and place machines and reduce production cost and time. These steel spacers are available in bulk or tape and reel packaging. The Kapton tape or special absorption cap technology (for external thread types only) is used for tape and reel packaging to improve pick and place performance. These Würth SMD spacers provide excellent solderability with high mechanical forces and torques.

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.