692221030100

Wurth Elektronik
710-692221030100
692221030100

Mfr.:

Description:
USB Connectors WR-COM 3.0 Type B 9Pin Horztl Female

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.232

Stock:
3.232
Can Dispatch Immediately
On Order:
2.050
Expected 6/5/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,81 € 3,81 €
3,36 € 33,60 €
3,16 € 158,00 €
2,85 € 285,00 €
2,58 € 1.290,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: USB Connectors
RoHS:  
USB Type B Connectors
Jack (Female)
USB 3.0
Through Hole
9 Contact
1 Port
1.8 A
30 V
Right Angle
Panel Mount
Tray
Brand: Wurth Elektronik
Color: Blue
Contact Material: Phosphor Bronze
Contact Plating: Gold
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: USB Connectors
Series: WR-COM
Shell Plating: Nickel
Factory Pack Quantity: 50
Subcategory: USB Connectors
Unit Weight: 4,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99