691365110012

Wurth Elektronik
710-691365110012
691365110012

Mfr.:

Description:
Pluggable Terminal Blocks WR-TBL 300VAC 12 Pos 8+/-10A Right Angle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,89 € 11,89 €
10,79 € 107,90 €
10,14 € 507,00 €
9,27 € 834,30 €
7,53 € 4.066,20 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Pluggable Terminal Blocks
RoHS:  
REACH - SVHC:
Plugs
12 Position
3.5 mm
Screw
Screw
Cable Mounts
8 A
300 VAC
26 AWG
16 AWG
Green
WR-TBL
Bulk
Brand: Wurth Elektronik
Contact Material: Polyamide (PA)
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Height: 10.4 mm
Housing Material: Brass
Length: 42 mm
Mounting Angle: Right
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 90
Subcategory: Terminal Blocks
Width: 19.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99