691304530002

Wurth Elektronik
710-691304530002
691304530002

Mfr.:

Description:
Pluggable Terminal Blocks WR-TBL 300VAC 12A 2P Vertical

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,21 € 3,21 €
2,94 € 29,40 €
2,61 € 65,25 €
2,30 € 115,00 €
2,13 € 213,00 €
1,98 € 396,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
2 Position
5.08 mm
Screwless
Free Hanging
12 A
300 VAC
26 AWG
14 AWG
Green
WR-TBL
Bulk
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Height: 26.2 mm
Housing Material: Polyamide (PA)
Length: 10.16 mm
Mounting Angle: Vertical
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 200
Subcategory: Terminal Blocks
Width: 10.6 mm
Wire Orientation: Vertical
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
USHTS:
8536904000
ECCN:
EAR99

WR-TBL Terminal Blocks

Würth Elektronik WR-TBL Terminal Blocks adhere to some of the highest quality standards, making them ideal for many applications. These applications range from industrial and control to security systems, automation, and more. Numerous configurations can be developed for specific applications. Many clamping technologies for fixed-mount and pluggable connectors are available from Würth Elektronik. Screw clamp terminal blocks include the following systems: wire protector, rising cage clamp, and excenter clamp. Screwless terminal blocks are available in spring clamp and push-in systems. Pluggable terminal blocks are available in screw, screwless, and IDC systems. Additional features include flanges, latches, hooks, and the possibility of reversed gender. Each product is type-tested and approved to reflect the highest international standard. WR-TBL terminal blocks are RoHS and REACH compliant.