691304300007

Wurth Elektronik
710-691304300007
691304300007

Mfr.:

Description:
Pluggable Terminal Blocks WR-TBL 300VAC 12A 7P Vertical

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,25 € 1.050,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
7 Position
3.81 mm
Screwless
Through Hole - Press Fit
Free Hanging
12 A
300 VAC
24 AWG
16 AWG
Green
WR-TBL
Bulk
Brand: Wurth Elektronik
Flammability Rating: UL 94 V-0
Height: 21.1 mm
Housing Material: Polyamide (PA)
Length: 27.07 mm
Mounting Angle: Vertical
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 200
Subcategory: Terminal Blocks
Width: 7.8 mm
Wire Orientation: Vertical
Unit Weight: 550,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WR-TBL Terminal Blocks

Würth Elektronik WR-TBL Terminal Blocks adhere to some of the highest quality standards, making them ideal for many applications. These applications range from industrial and control to security systems, automation, and more. Numerous configurations can be developed for specific applications. Many clamping technologies for fixed-mount and pluggable connectors are available from Würth Elektronik. Screw clamp terminal blocks include the following systems: wire protector, rising cage clamp, and excenter clamp. Screwless terminal blocks are available in spring clamp and push-in systems. Pluggable terminal blocks are available in screw, screwless, and IDC systems. Additional features include flanges, latches, hooks, and the possibility of reversed gender. Each product is type-tested and approved to reflect the highest international standard. WR-TBL terminal blocks are RoHS and REACH compliant.