691241600003

Wurth Elektronik
710-691241600003
691241600003

Mfr.:

Description:
Fixed Terminal Blocks WR-TBL 300VAC 14A 3P Vertical

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,19 € 1,19 €
1,03 € 10,30 €
0,937 € 46,85 €
0,844 € 84,40 €
0,789 € 473,40 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Fixed Terminal Blocks
RoHS:  
3 Position
10.16 mm
Spring Clamp
14 A
300 VAC
30 AWG
14 AWG
PCB Mount
Vertical
Green
WR-TBL
Bulk
Brand: Wurth Elektronik
Contact Material: Copper Alloy
Contact Plating: Nickel
Flammability Rating: UL 94 V-0
Height: 8.1 mm
Housing Material: Polyamide (PA)
Length: 25.4 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 200
Subcategory: Terminal Blocks
Termination Style: Through Hole
Unit Weight: 2,844 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WR-TBL Terminal Blocks

Würth Elektronik WR-TBL Terminal Blocks adhere to some of the highest quality standards, making them ideal for many applications. These applications range from industrial and control to security systems, automation, and more. Numerous configurations can be developed for specific applications. Many clamping technologies for fixed-mount and pluggable connectors are available from Würth Elektronik. Screw clamp terminal blocks include the following systems: wire protector, rising cage clamp, and excenter clamp. Screwless terminal blocks are available in spring clamp and push-in systems. Pluggable terminal blocks are available in screw, screwless, and IDC systems. Additional features include flanges, latches, hooks, and the possibility of reversed gender. Each product is type-tested and approved to reflect the highest international standard. WR-TBL terminal blocks are RoHS and REACH compliant.