687620119002

Wurth Elektronik
710-687620119002
687620119002

Mfr.:

Description:
FFC / FPC Jumper Cables FFC.5mm20p120-200mm PreFolded 1x19 Folds

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,45 € 4,45 €
4,08 € 40,80 €
3,85 € 385,00 €
3,63 € 907,50 €
3,41 € 1.705,00 €
2,96 € 2.960,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: FFC / FPC Jumper Cables
RoHS:  
20 Conductor
0.5 mm
200 mm
500 mA
60 V
WR-FFC FOLDING
Bulk
Brand: Wurth Elektronik
Contact Material: Copper
Contact Plating: Tin
Jacket Material: Polyethylene Terephthalate (PET)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 50
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544492000
JPHTS:
854449091
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99