686720141001

Wurth Elektronik
710-686720141001
686720141001

Mfr.:

Description:
FFC / FPC Jumper Cables FFC1mm20p 165-350m PreFolded 1x41 Folds

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,34 € 7,34 €
6,73 € 67,30 €
6,36 € 636,00 €
5,99 € 1.497,50 €
5,62 € 2.810,00 €
4,89 € 4.890,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: FFC / FPC Jumper Cables
RoHS:  
20 Conductor
1 mm
350 mm
1 A
60 V
WR-FFC FOLDING
Bulk
Brand: Wurth Elektronik
Contact Material: Copper
Contact Plating: Tin
Jacket Material: Polyethylene Terephthalate (PET)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 50
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544492000
JPHTS:
854449091
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.