686714152001

Wurth Elektronik
710-686714152001
686714152001

Mfr.:

Description:
FFC / FPC Jumper Cables WR-FFC 1mm Type 2 14P 152mm length

In Stock: 124

Stock:
124 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,82 € 2,82 €
2,77 € 27,70 €
2,55 € 127,50 €
2,37 € 237,00 €
2,18 € 545,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: FFC / FPC Jumper Cables
RoHS:  
14 Conductor
1 mm
152 mm
Opposite Side Contacts
1 A
60 V
WR-FFC
Bulk
Brand: Wurth Elektronik
Contact Material: Copper
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Material: Thermoplastic
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 50
Subcategory: Cable
Unit Weight: 854 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544492000
JPHTS:
854449091
MXHTS:
85442099
BRHTS:
85444900
ECCN:
EAR99