686618152001

Wurth Elektronik
710-686618152001
686618152001

Mfr.:

Description:
FFC / FPC Jumper Cables WR-FFC 1mm Type 1 18P 152mm length

In Stock: 39

Stock:
39 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,82 € 2,82 €
2,77 € 27,70 €
2,55 € 127,50 €
2,37 € 237,00 €
2,18 € 545,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: FFC / FPC Jumper Cables
RoHS:  
18 Conductor
1 mm
152 mm
Same Side Contacts
1 A
60 V
WR-FFC
Bulk
Brand: Wurth Elektronik
Contact Material: Copper
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Material: Thermoplastic
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 50
Subcategory: Cable
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499390
CNHTS:
8544200000
CAHTS:
8544490090
USHTS:
8544492000
JPHTS:
854449091
KRHTS:
8544492090
MXHTS:
8544499999
BRHTS:
85444900
ECCN:
EAR99

WR-FFC FFC & WR-FPC ZIF Connectors

Würth Elektronik WR-FFC Flexible Flat Cable (FFC) and WR-FPC ZIF Connectors reduce the size, weight, and assembly cost. These types of connectors are increasingly common in several applications, especially where a connection to a small display (screen) or keyboard is needed. WR-FFC cables offer pre-folded products that can be adjusted for different lengths. These pre-folded cables are available in 0.50mm and 1mm pitch in three lengths: 120mm to 200mm, 165mm to 350mm, and 280mm and 500mm.

WR-FFC Flat Flexible Cables

Würth Elektronik WR-FFC 0.50mm Flat Flexible Cables (FFC) are designed to meet the high combination of requirements such as low-profile, lightweight, secure, and removable connections. As the demand for higher density in electronic equipment increases, the use of flexible flat cables to reduce size, weight, and assembly costs has grown. Würth WR-FFC cables are available in both Type 1 (contacts on the same side) and Type 2 (contacts opposite). They offer a rated contact of 1A and an operating temperature range of -30°C to +105°C.