686116148922

Wurth Elektronik
710-686116148922
686116148922

Mfr.:

Description:
FFC & FPC Connectors WR-FPC SMT Horiztl 1mm Bott Cont 16P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.591

Stock:
1.591 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,33 € 1,33 €
1,27 € 63,50 €
1,18 € 118,00 €
1,09 € 545,00 €
0,955 € 955,00 €
Full Reel (Order in multiples of 2000)
0,855 € 1.710,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
16 Position
1 mm
SMD/SMT
Horizontal
Bottom Contact
Tin
1 A
WR-FPC
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 2000
Subcategory: FFC & FPC Connectors
Unit Weight: 349 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

WR-FFC FFC & WR-FPC ZIF Connectors

Würth Elektronik WR-FFC Flexible Flat Cable (FFC) and WR-FPC ZIF Connectors reduce the size, weight, and assembly cost. These types of connectors are increasingly common in several applications, especially where a connection to a small display (screen) or keyboard is needed. WR-FFC cables offer pre-folded products that can be adjusted for different lengths. These pre-folded cables are available in 0.50mm and 1mm pitch in three lengths: 120mm to 200mm, 165mm to 350mm, and 280mm and 500mm.

WR-FPC LIF & ZIF Connectors

Würth Elektronik WR-FPC Product Family includes SMT 1.00mm and 0.5mm pitch LIF (Low Insertion Force) Connectors along with ZIF Connectors. LIF Connectors have become increasingly common in several applications, such as when a small display (screen) or keyboard is required. LIF connectors were developed to meet a combination of requirements: low profile, lightweight, and a secure removable connection. The connectors can be used to fasten wires to a printed circuit board inside a piece of electronic equipment as a one-connector solution. On a printed circuit board, LIF connectors can be used with flat flexible cables, WR-FFC series. Compared to ZIF, LIF connectors are better for static applications because they use friction to secure the FFC, contain no moving parts, and are more cost-effective.