658807713100

Wurth Elektronik
710-658807713100
658807713100

Mfr.:

Description:
Board to Board & Mezzanine Connectors WR-BTB 1mm Fml Vert Rcp Cf 7.75mm Ht100p

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 400   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 400)
6,56 € 2.624,00 €
5,07 € 4.056,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
100 Position
0.8 mm (0.031 in)
2 Row
Solder
Vertical
500 mA
50 VAC
- 55 C
+ 85 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
WR-BTB
Reel
Brand: Wurth Elektronik
Flammability Rating: UL 94 V-0
Mounting Style: Mounting Peg
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 400
Subcategory: Board to Board & Mezzanine Connectors
Unit Weight: 2,460 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WR-BTB Board-to-Board Connectors

Würth Elektronik WR-BTB Board-to-Board Connectors are available in 40-, 64-, 80-, and 100-pin versions with 0.8mm or 1mm pitch in various heights. These connectors include a wide variety of male and female plugs that can be combined to achieve precise spacing between the two boards with the help of stable BTB connectors. The WR-BTB connectors with a 1mm pitch are achievable with a board spacing of 7.6mm, 9.6mm, 11.6mm, 12.6mm, and 14.6mm. The 0.8mm pitch plugs allow even more combination options for spacing from 4.9mm to 15.9mm. Würth Elektronik WR-BTB board-to-board connectors operating temperature range from -55°C to +85°C.