657500516015

Wurth Elektronik
710-657500516015
657500516015

Mfr.:

Description:
Rectangular Cable Assemblies WR-MPC5 Female Pre-Crimped Cable - 150mm Black UL1015 - end A: 65730513722DEC; end B: 3mm pre-stripped

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 150

Stock:
150
Can Dispatch Immediately
On Order:
80
Expected 10/13/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,10 € 2,10 €
1,94 € 19,40 €
1,75 € 175,00 €
1,62 € 405,00 €
1,49 € 745,00 €
1,45 € 1.450,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Rectangular Cable Assemblies
RoHS:  
WR-MPC5
Wire
Pre-Crimped Lead
Header Stripped Pin
1 Position
Header Stripped Pin
1 Position
Female
12 AWG
Bulk
Brand: Wurth Elektronik
Description/Function: Pre-Crimped
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wire-to-Board Connectors

Würth Elektronik Wire-to-Board Connectors comprise a comprehensive range of connectors that are ideal for an array of applications. Each product series within the Würth Elektronik Wire-to-Board Connector family has a mating part and other compatible parts, such as crimp terminals and crimping tools, pre-crimped cables, and ribbon cables.

FEATURED PRODUCTS
WURTH ELEKTRONIK