657007130101

Wurth Elektronik
710-657007130101
657007130101

Mfr.:

Description:
Headers & Wire Housings WR-MPC5 THT Single Row Male Header Right Angled Classic Glow-Wire 7 Pins

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 120

Stock:
120 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,35 € 3,35 €
3,09 € 30,90 €
2,79 € 334,80 €
2,58 € 774,00 €
2,37 € 1.279,80 €
2,31 € 2.356,20 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Headers & Wire Housings
RoHS:  
Headers
Pin Header
7 Position
5.7 mm (0.224 in)
1 Row
Through Hole
Solder
Right Angle
Pin (Male)
Tin
WR-MPC5
Wire-to-Board, Signal
- 40 C
+ 105 C
Tray
Brand: Wurth Elektronik
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 26 A
Flammability Rating: UL94 V-0
Housing Colour: Black
Housing Gender: Female
Housing Material: LCP
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 60
Subcategory: Headers & Wire Housings
Voltage Rating: 600 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99