657004250201

Wurth Elektronik
710-657004250201
657004250201

Mfr.:

Description:
Headers & Wire Housings WR-MPC5 Dual Row Female Receptacle Housing Glow-Wire 4 Pins

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.307

Stock:
1.307 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,783 € 0,78 €
0,724 € 7,24 €
0,654 € 65,40 €
0,605 € 151,25 €
0,556 € 278,00 €
0,544 € 544,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
8 Position
5.7 mm (0.224 in)
2 Row
5.7 mm (0.224 in)
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
WR-MPC5
Wire-to-Board, Wire-to-Wire, Signal
- 40 C
+ 105 C
Bulk
Brand: Wurth Elektronik
Current Rating: 26 A
Flammability Rating: UL94 V-0
Housing Colour: Black
Housing Gender: Female
Housing Material: Polyamide (PA)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 600 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8547200000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wire-to-Board Connectors

Würth Elektronik Wire-to-Board Connectors comprise a comprehensive range of connectors that are ideal for an array of applications. Each product series within the Würth Elektronik Wire-to-Board Connector family has a mating part and other compatible parts, such as crimp terminals and crimping tools, pre-crimped cables, and ribbon cables.

WR-MPC5 Mega Power Connectors

Würth Elektronik WR-MPC5 Mega Power Connectors (MPC) offer a 5.70mm pitch and 26A maximum rated current, which surpasses both the WR-MPC3 (5A) and WR-MPC4 (9A) series. The WR-MPC5 wire-to-board product family consists of single and dual rows plus right-angle and vertical through-hole (THT) male headers. The series is rounded out with mating female receptacles, terminals, and pre-crimped wires to provide a comprehensive range for diverse connectivity needs. Würth Elektronik WR-MPC5 Mega Power Connectors feature Glow Wire compliance verified by an accredited external laboratory and are designed in accordance with IEC 60335-1. The WR-MPC5 lineup is ideal for hubs and servers, industrial and machinery, HVAC, and white goods like household appliances.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.