657004140201

Wurth Elektronik
710-657004140201
657004140201

Mfr.:

Description:
Headers & Wire Housings WR-MPC5 THT Single Row Male Header Vertical with Snap-in Plastic Pegs Glow-Wire 4 Pins

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,89 € 1,89 €
1,75 € 17,50 €
1,57 € 172,70 €
1,45 € 319,00 €
1,34 € 737,00 €
1,31 € 1.441,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Headers & Wire Housings
RoHS:  
Headers
Pin Header
4 Position
5.7 mm (0.224 in)
1 Row
Board Lock
Solder
Straight
Pin (Male)
Tin
WR-MPC5
Wire-to-Board, Signal
- 40 C
+ 105 C
Tray
Brand: Wurth Elektronik
Contact Material: Copper Alloy
Current Rating: 26 A
Flammability Rating: UL94 V-0
Housing Colour: Black
Housing Gender: Female
Housing Material: LCP
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 110
Subcategory: Headers & Wire Housings
Voltage Rating: 600 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WR-MPC5 Mega Power Connectors

Würth Elektronik WR-MPC5 Mega Power Connectors (MPC) offer a 5.70mm pitch and 26A maximum rated current, which surpasses both the WR-MPC3 (5A) and WR-MPC4 (9A) series. The WR-MPC5 wire-to-board product family consists of single and dual rows plus right-angle and vertical through-hole (THT) male headers. The series is rounded out with mating female receptacles, terminals, and pre-crimped wires to provide a comprehensive range for diverse connectivity needs. Würth Elektronik WR-MPC5 Mega Power Connectors feature Glow Wire compliance verified by an accredited external laboratory and are designed in accordance with IEC 60335-1. The WR-MPC5 lineup is ideal for hubs and servers, industrial and machinery, HVAC, and white goods like household appliances.

Wire-to-Board Connectors

Würth Elektronik Wire-to-Board Connectors comprise a comprehensive range of connectors that are ideal for an array of applications. Each product series within the Würth Elektronik Wire-to-Board Connector family has a mating part and other compatible parts, such as crimp terminals and crimping tools, pre-crimped cables, and ribbon cables.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.