65506506215303

Wurth Elektronik
710-65506506215303
65506506215303

Mfr.:

Description:
RF Cable Assemblies WR-CXASY RG-174/U ST PLG-BH JK FLX CBL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,03 € 16,03 €
14,42 € 432,60 €
13,46 € 673,00 €
12,50 € 1.250,00 €
11,54 € 2.885,00 €
9,61 € 4.805,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: RF Cable Assemblies
RoHS:  
RG-174/U
Bulk
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: RF Cable Assemblies
Series: WR-CXASY
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Unit Weight: 4,660 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
USHTS:
8544200000
ECCN:
EAR99

WR-CXASY Coax Connectors

Würth Elektronik WR-CXASY Coax Connectors include a variety of pre-assembled cable assemblies for SMA plug to SMA plug and SMA plug to SMA bulkhead jack. These connectors feature 500 mating cycles, 50Ω impedance, 500MΩ minimum insulation resistance, and 1000VRMS minimum withstand voltage. The WR-CXASY connectors are available with MIL-STD-348 interface and screw mating. Typical applications include network communications, RF test and measurement equipment, industrial equipment, and electronic consumer devices.

Coaxial Connectors

Würth Elektronik Coaxial Connectors offer reliable, low-loss signal transmission between RF systems, subassemblies, and components, making them ideal for communications, RF testing, and industrial applications. Designed for durability, compact integration, and high-performance connectivity, these connectors support frequencies up to 18GHz and are available in a variety of form factors. Whether for high-frequency signal paths, space-constrained designs, or rugged environments, Würth Elektronik provides versatile coaxial solutions backed by precision engineering.

Coaxial Cable Assemblies

Würth Elektronik Coaxial Cable Assemblies offer a 50Ω impedance rating, 5000MΩ insulation resistance, and 1000MΩ withstanding voltage. These cable assemblies provide various orientations, interfaces, and standards. Suitable applications for coaxial cable assemblies from Würth Elektronik include network and communications, RF test and measurement equipment, electronic devices, and industrial applications.