64902029522

Wurth Elektronik
710-64902029522
64902029522

Mfr.:

Description:
Headers & Wire Housings WR-MPC4 4.20mm Male 20Pin Dual Row Angld

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,12 € 2,12 €
2,07 € 20,70 €
1,91 € 106,96 €
1,68 € 188,16 €
1,56 € 436,80 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
20 Position
4.2 mm (0.165 in)
2 Row
4.2 mm (0.165 in)
Through Hole
Solder Pin
Right Angle
Pin (Male)
Tin
3.6 mm (0.142 in)
WR-MPC4
Wire-to-Board
- 40 C
+ 105 C
Tray
Brand: Wurth Elektronik
Contact Material: Copper Alloy
Current Rating: 6 A
Flammability Rating: UL 94 V-0
Housing Colour: White
Housing Material: Nylon
Insulation Resistance: 1 GOhms
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 56
Subcategory: Headers & Wire Housings
Voltage Rating: 600 V
Unit Weight: 7,738 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WR-MPC4 Mini Power Connectors

Würth Elektronik WR-MPC4 4.20mm Mini Power Connectors are designed for high current applications with limited space. Several wire-to-wire and wire-to-board configurations are available. Würth Elektronik WR-MPC4 connectors offer a 4.20mm pitch and come in one- or two-row models with a current rating of up to 9A per contact.

Wire-to-Board Connectors

Würth Elektronik Wire-to-Board Connectors comprise a comprehensive range of connectors that are ideal for an array of applications. Each product series within the Würth Elektronik Wire-to-Board Connector family has a mating part and other compatible parts, such as crimp terminals and crimping tools, pre-crimped cables, and ribbon cables.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.