64406106111000

Wurth Elektronik
710-64406106111000
64406106111000

Mfr.:

Description:
RF Adapters - Between Series WR-ADPT COAX ADAPTOR MCX JACK-MCX JACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,82 € 15,82 €
14,16 € 354,00 €
13,15 € 657,50 €
12,14 € 1.214,00 €
11,14 € 2.785,00 €
9,13 € 4.565,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: RF Adapters - Between Series
RoHS:  
REACH - SVHC:
MCX
Jack (Female)
Normal
MCX
Jack (Female)
Normal
6 GHz
50 Ohms
Bulkhead
Bulkhead
WR-ADPT
Straight
Gold
Brass
Gold
Bulk
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency Range: 0 Hz to 6 GHz
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

WR-ADPT Coax Connectors

Würth Elektronik WR-ADPT Coax Connectors include different SMA adaptors for users to change the interface between the plug, jack, and reverse polarities. These connectors feature 500 mating cycles, 50Ω impedance, and gold plating. The WR-ADPT SMA to SMA connectors are available in MIL-STD-348 interface type. Typical applications include network and communications, RF test and measurement equipment, industrial equipment, and outdoor or humidity environments.

Coaxial Adaptors

Würth Elektronik Coaxial Adaptors are designed to meet the demands of high-performance RF systems. Engineered with key considerations, WR-ADPT adaptors feature impedance matching, plating options, temperature tolerance, and mating durability, ensuring seamless interfacing across various applications. WR-ADPT adaptors from Würth Elektronik simplify integration and enhance design flexibility. Suitable applications include networking, industrial machinery, RF testing, and communication equipment.

Coaxial Connectors

Würth Elektronik Coaxial Connectors offer reliable, low-loss signal transmission between RF systems, subassemblies, and components, making them ideal for communications, RF testing, and industrial applications. Designed for durability, compact integration, and high-performance connectivity, these connectors support frequencies up to 18GHz and are available in a variety of form factors. Whether for high-frequency signal paths, space-constrained designs, or rugged environments, Würth Elektronik provides versatile coaxial solutions backed by precision engineering.