643421100404

Wurth Elektronik
710-643421100404
643421100404

Mfr.:

Description:
Standard Circular Connector WRCIRC M12 Screw Coding A Panel + Wires Panel + Wires Plastic with Front Panel Nut M16 Female connector, polarity 4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,67 € 17,67 €
16,19 € 161,90 €
14,43 € 1.443,00 €
12,66 € 3.165,00 €
11,78 € 5.890,00 €
10,90 € 10.900,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Standard Circular Connector
RoHS:  
REACH - SVHC:
Receptacles
4 Position
Socket (Female)
Panel Mount
Wire
Gold
Polyamide (PA)
12.2 mm
IP68
WR-CIRC
Bulk
Brand: Wurth Elektronik
Color: Black
Contact Material: Copper
Current Rating: 5 A
Flammability Rating: UL 94 V-0
Housing Gender: Female
Housing Material: Polyamide (PA)
Length: 20 mm
Mating Cycles: 100 Cycles
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Receptacle
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Thread Size: M12
Voltage Rating: 250 V
Wire Gauge: 22 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 Circular Connectors

Würth Elektronik M12 Circular Connectors can be mated and locked to provide waterproof and dustproof connections without loss of connection or signal. These connectors feature A coding, screw locking system, 4, 5, and 8 polarities, up to 5A current rating, and up to 250V voltage rating. The M12 circular connectors are IP67 or IP68 rated and certified with UL 2238 (panel receptacles and field attachable). The product range is available in male and female typologies of panel connectors, field attachable, and cable assemblies. Typical applications include industrial automation, machine manufacturing, DC power supply, actuator technologies, and security.