63912015521CAB

Wurth Elektronik
710-63912015521CAB
63912015521CAB

Mfr.:

Description:
Flat Cables 1.27mm Ribbon Flat Cable 20 pins 1m

In Stock: 191

Stock:
191
Can Dispatch Immediately
On Order:
40
Expected 6/5/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,13 € 4,13 €
3,78 € 18,90 €
3,44 € 34,40 €
3,03 € 90,90 €
2,55 € 127,50 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Flat Cables
RoHS:  
WR-CAB
Bulk
Brand: Wurth Elektronik
Product Type: Flat Cables
Factory Pack Quantity: 10
Subcategory: Cable
Unit Weight: 32,180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499500
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WR-CAB Flat Ribbon Cables

Würth Elektronik WR-CAB Flat Ribbon Cables come in pitch options of 0.635mm, 1mm, and 1.27mm. These gray flat cables feature 4 to 64 pins and a voltage rating of 150VRMS or 300VRMS. The series is available in a wide variety of lengths, including 1m pre-cut cables for easier design-in and faster prototyping processes. Würth Elektronik WR-CAB Flat Ribbon Cables are ideal for industrial equipment, test/measurement and instrumentation equipment, robotics, and electronic device peripherals.