636210070050

Wurth Elektronik
710-636210070050
636210070050

Mfr.:

Description:
RF Cable Assemblies WR-UMRF RPSMA BH Jak IP67 to UMRF R/A Plg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,54 € 16,54 €
14,80 € 148,00 €
13,35 € 267,00 €
12,48 € 748,80 €
11,61 € 1.161,00 €
10,73 € 2.789,80 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: RF Cable Assemblies
RoHS:  
REACH - SVHC:
RP-SMA
Jack (Female)
Straight
UMRF
Plug (Male)
Right Angle
50 mm (1.969 in)
6 GHz
Coaxial
Bulk
Brand: Wurth Elektronik
Connector A Polarity: Reverse
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
IP Rating: IP67
Minimum Frequency: 0 Hz
Product Type: RF Cable Assemblies
Series: WR-UMRF
Factory Pack Quantity: 20
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

Coaxial Cable Assemblies

Würth Elektronik Coaxial Cable Assemblies offer a 50Ω impedance rating, 5000MΩ insulation resistance, and 1000MΩ withstanding voltage. These cable assemblies provide various orientations, interfaces, and standards. Suitable applications for coaxial cable assemblies from Würth Elektronik include network and communications, RF test and measurement equipment, electronic devices, and industrial applications.