63026420212220

Wurth Elektronik
710-63026420212220
63026420212220

Mfr.:

Description:
RF Connectors / Coaxial Connectors WR-RPSMA Cble Connec BlK Hd JK SolCr 1.32

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,32 € 10,32 €
9,46 € 94,60 €
8,43 € 421,50 €
7,40 € 1.850,00 €
6,54 € 3.270,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Cable Connectors
RP-SMA
Jack (Socket)
50 Ohms
6 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
1.32 mm Coax
Bulk
Body Material: Brass
Body Style: Bulkhead
Brand: Wurth Elektronik
Contact Material: Brass
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Coupling Mechanism: Threaded
Insertion Loss: 0.2 dB
Insulation Resistance: 5 GOhms
Mating Cycles: 500 Cyclles
Maximum Operating Temperature: + 165 C
Minimum Frequency: 0 Hz
Product Type: RF Connectors / Coaxial Connectors
Series: WR-RPSMA
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

WR-SMA & WR-RPSMA Coaxial Connectors

Würth Elektronik WR-SMA and WR-RPSMA Coaxial Connectors for PCB, Cable, and Panel Mounting feature 50Ω impedance, a MIL-STD-348 interface, and up to IP67 protection. The WR-SMA cable connectors provide 500 mating cycles and are available in straight bulkhead jack, right-angle bulkhead jack, straight plug, and right-angle plug sizes. The SMA cable connectors are precision-engineered for high-frequency applications, offering robust threaded coupling for excellent mechanical stability and signal integrity across RF and microwave ranges. The WR-RPSMA variant features reverse-polarity SMA connectors built to comply with FCC antenna polarization standards. These connectors feature an inverted contact configuration, plugs with female centers, and jacks with male centers, preventing accidental mating with standard SMA types. Würth WR-SMA/RPSMA coaxial connectors are suitable for RF test and measurement, data communication, industrial electronics, and telecommunications.

WR-RPSMA PCB THT Connectors

Würth Elektronik WR-RPSMA PCB THT Connectors are designed in the opposite direction of standard SMA connectors for polarization as per FCC regulations for antenna requirements. These reverse-polarity SMA connectors feature 500 mating cycles, 5000MΩ minimum insulation resistance, 1000Vrms minimum withstanding voltage, and 50Ω impedance. The WR-RPSMA PCB THT connectors are available with MIL-STD-348 interface. Typical applications include network and communications, RF test and measurement equipment, industrial equipment, electronic devices, and outdoor or humidity environments.

Coaxial Connectors

Würth Elektronik Coaxial Connectors offer reliable, low-loss signal transmission between RF systems, subassemblies, and components, making them ideal for communications, RF testing, and industrial applications. Designed for durability, compact integration, and high-performance connectivity, these connectors support frequencies up to 18GHz and are available in a variety of form factors. Whether for high-frequency signal paths, space-constrained designs, or rugged environments, Würth Elektronik provides versatile coaxial solutions backed by precision engineering.