62701421621

Wurth Elektronik
710-62701421621
62701421621

Mfr.:

Description:
Headers & Wire Housings WR-BHD 1.27mm Male Box Header 14 pins straight gold plating

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57

Stock:
57
Can Dispatch Immediately
On Order:
120
Expected 3/20/2026
400
200
Expected 4/10/2026
200
Expected 4/28/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,04 € 2,04 €
1,87 € 18,70 €
1,67 € 200,40 €
1,46 € 408,80 €
1,36 € 707,20 €
1,26 € 1.260,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Headers & Wire Housings
RoHS:  
Headers
1.27 mm (0.05 in)
2 Row
PCB Mount
Solder Pin
Straight
Gold
WR-BHD
- 40 C
+ 105 C
Tube
Brand: Wurth Elektronik
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Male
Housing Material: Nylon
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 40
Subcategory: Headers & Wire Housings
Voltage Rating: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Wire-to-Board Connectors

Würth Elektronik Wire-to-Board Connectors comprise a comprehensive range of connectors that are ideal for an array of applications. Each product series within the Würth Elektronik Wire-to-Board Connector family has a mating part and other compatible parts, such as crimp terminals and crimping tools, pre-crimped cables, and ribbon cables.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

WR-BHD Connectors

Würth Elektronik Box Header and IDC Flat Cable Connectors enable cost-effective connections between circuit boards based on a permanent connection (using a transition connector) or removable connection (using IDC flat cable connectors). Würth Elektronik offers a wide range of 1.27mm, 2mm, and 2.54mm pitch connectors with various options and pin numbers. These connectors offer a 1A to 3A current range and 250VAC working voltage rating. Würth Elektronik Box Header and IDC Flat Cable Connectors operate in a -40°C to +125°C temperature range.