62201621821

Wurth Elektronik
710-62201621821
62201621821

Mfr.:

Description:
Headers & Wire Housings WR-PHD 1.27mm SMT St SMT 16P 2Rw Soc Hde

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 183

Stock:
183 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,18 € 2,18 €
2,07 € 20,70 €
1,85 € 99,90 €
1,62 € 174,96 €
1,51 € 815,40 €
1,39 € 1.426,14 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Headers & Wire Housings
RoHS:  
Headers
Socket
16 Position
1.27 mm (0.05 in)
2 Row
Through Hole
Solder Pin
Straight
Socket (Female)
Gold
WR-PHD
- 40 C
+ 105 C
Tube
Brand: Wurth Elektronik
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyamide (PA)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 54
Subcategory: Headers & Wire Housings
Voltage Rating: 100 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.