61801525322

Wurth Elektronik
710-61801525322
61801525322

Mfr.:

Description:
D-Sub Backshells WR-DSUB Plastic Hood Top Entry 4-40 Screw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,99 € 5,99 €
5,68 € 56,80 €
5,04 € 252,00 €
4,39 € 439,00 €
3,78 € 945,00 €
3,36 € 1.680,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: D-Sub Backshells
RoHS:  
Two Piece Backshell
2 (A)
Top Entry
1 Entry
Thermoplastic (TP)
15 Position
Bulk
Brand: Wurth Elektronik
Flammability Rating: UL 94 HB
Hardware: Extended Jackscrews
Product Type: D-Sub Backshells
Series: WR-DSUB
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WR-DSUB Series DSUB Connectors

Würth Elektronik WR-DSUB Series DSUB Connectors are designed for use in various electronics and industrial applications and come in standard and high-density versions. Würth Elektronik WR-DSUB includes cable connectors, straight and angled PCB connectors, and male and corresponding female connectors. The standard DSUB connectors offer up to 37 pins while the high-density version offers up to 62 pins.