615008145221

Wurth Elektronik
710-615008145221
615008145221

Mfr.:

Description:
Modular Connectors / Ethernet Connectors WR-MJ Feml Shielded 8P8C Std&Rvs MtlPost

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 658

Stock:
658 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,80 € 3,80 €
3,73 € 37,30 €
3,47 € 173,50 €
3,20 € 256,00 €
2,93 € 1.640,80 €
2,67 € 2.776,80 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connector Kits
Modular
Jack (Female)
RJ45
1x1
8P8C
Shielded
Through Hole
45 Deg Angle
Solder
1.5 A
120 VAC
- 40 C
+ 85 C
Black
Tab Up
WR-MJ
Tray
Brand: Wurth Elektronik
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 500 MOhms
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 80
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WR-COM Interface Connectors

Würth Elektronik WR-COM Interface Connectors for data interfaces offer the usage of common footprints and the high-quality standards used to create the products. All WR-COM Interface Connectors from Würth Elektronik are UL certified and suitable for usage in industrial applications.

Ethernet Solutions

Würth Elektronik offers multiple Ethernet solutions, including LAN transformers and modular jack connectors. The WE-LAN transformer series is designed with at least one transformer and one common mode choke in each channel. The LAN transformer portfolio consists of the WE-LAN series with Power over Ethernet (PoE) up to 150W and speeds up to 1Gbit/s, the WE-LAN 10G series with 10G Base-T and PoE(+) over four pairs up to 150W, and the WE-LAN AQ series, which is manufactured by a fully automated process with Ethernet speeds up to 1Gbit/s.

WR-MJ Modular Jacks

Würth Elektronik WR-MJ Modular Jacks are connectors designed for local data communication, especially local area network (LAN) applications. Würth Elektronik WR-MJ Modular Jacks offer a broad range of plug types that comply with Ethernet and other communications standards. The series also includes THT, THR, and surface mount versions in single or multiport styles. These small footprint discrete solutions offer a range of port and latch orientations and optional shielding to protect against electromagnetic interference. The WR-MJ series provides market leading overall performances. Würth Elektronik demonstrates expert knowledge in the optimal material selection without costly over-engineering.

Input/Output Connectors

Würth Elektronik Input/Output Connectors (I/O Connectors) comprise a broad range of devices for many applications. This Würth product portfolio comprises card connectors, modular jacks, and DSUB, USB, and HDMI connectors.

Smart Home Products

Würth Elektronik Smart Home Products feature an extensive portfolio designed for applications tailored to everyday consumers, including household applications such as white goods appliances, surveillance systems, air filters, and even greenhouses. As technology evolves, household products follow suit, catering to the demand for convenience. The spread of smart home appliances enables seamless control, and Würth Elektronik Smart Home Products are designed to help facilitate these advancements.