61303211121

Wurth Elektronik
710-61303211121
61303211121

Mfr.:

Description:
Headers & Wire Housings WR-PHD 2.54mm 32Pin THT Pin Header

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 76

Stock:
76
Can Dispatch Immediately
On Order:
200
Expected 3/20/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,90 € 1,90 €
1,87 € 18,70 €
1,72 € 86,00 €
1,57 € 157,00 €
1,44 € 288,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Headers & Wire Housings
RoHS:  
Headers
Pin Strip
32 Position
2.54 mm (0.1 in)
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
6 mm (0.236 in)
3 mm (0.118 in)
WR-PHD
- 40 C
+ 125 C
Bulk
Brand: Wurth Elektronik
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 200
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Unit Weight: 1,820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

WR-PHD Series Pin & Socket Headers

Würth Elektronik WR-PHD Series Pin and Socket Headers offer up to 80 pins, 1- or 2-row designs, and 2.54mm, 2mm, and 1.27mm pitches. The WR-PHD series features a wide selection of products that include top or bottom entry, straight or right-angle design, and THT or SMT types. Male pin headers are designed so they can be cut manually. Würth Elektronik WR-PHD Pin and Socket Headers are ideal for applications that require board-to-board connections.