61301621821

Wurth Elektronik
710-61301621821
61301621821

Mfr.:

Description:
Headers & Wire Housings WR-PHD 2.54 mm Dual Socket Header

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 613

Stock:
613
Can Dispatch Immediately
On Order:
600
Expected 4/10/2026
600
Expected 5/1/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,645 € 0,65 €
0,638 € 6,38 €
0,574 € 14,35 €
0,538 € 53,80 €
0,50 € 100,00 €
0,462 € 277,20 €
0,387 € 387,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Headers & Wire Housings
RoHS:  
Headers
Socket
16 Position
2.54 mm (0.1 in)
2 Row
Through Hole
Solder Pin
Straight
Socket (Female)
Gold
WR-PHD
- 40 C
+ 105 C
Bulk
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Headers & Wire Housings
Factory Pack Quantity: 200
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

WR-PHD Series Pin & Socket Headers

Würth Elektronik WR-PHD Series Pin and Socket Headers offer up to 80 pins, 1- or 2-row designs, and 2.54mm, 2mm, and 1.27mm pitches. The WR-PHD series features a wide selection of products that include top or bottom entry, straight or right-angle design, and THT or SMT types. Male pin headers are designed so they can be cut manually. Würth Elektronik WR-PHD Pin and Socket Headers are ideal for applications that require board-to-board connections.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.